
A80486DX2SA66 | |
|---|---|
DigiKey Part Number | 2156-A80486DX2SA66-ND |
Manufacturer | |
Manufacturer Product Number | A80486DX2SA66 |
Description | IC MPU INTELDX2 66MHZ 168CPGA |
Customer Reference | |
Detailed Description | EMBEDDED IntelDX2™ PROCESSOR Microprocessor IC IntelDX2 1 Core, 32-Bit 66MHz 168-CPGA (44.45x44.45) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | EMBEDDED IntelDX2™ PROCESSOR | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 66MHz | |
Co-Processors/DSP | Intel 387™ | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Security Features | - | |
Mounting Type | Through Hole | |
Package / Case | 168-BCPGA | |
Supplier Device Package | 168-CPGA (44.45x44.45) | |
Additional Interfaces | EBI/EMI |
| Bulk: | 1639 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $244.60000 | $244.60 |

