
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | 80286 | |
Number of Cores/Bus Width | - | |
Speed | 10MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Security Features | - | |
Mounting Type | Through Hole | |
Package / Case | 68-CPGA | |
Supplier Device Package | 68-CPGA | |
Additional Interfaces | - | |
Base Product Number |
| Bulk: | 924 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $63.16000 | $315.80 |

