
21281DB | |
|---|---|
DigiKey Part Number | 821351-ND |
Manufacturer | |
Manufacturer Product Number | 21281DB |
Description | IC MPU SA-110 166MHZ 144TQFP |
Customer Reference | |
Detailed Description | Microprocessor IC SA-110 166MHz 144-TQFP (20x20) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | - | |
Number of Cores/Bus Width | - | |
Speed | 166MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-TQFP | |
Supplier Device Package | 144-TQFP (20x20) | |
Additional Interfaces | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.26000 | $17.26 |

