
10AX032E4F27I3SG | |
|---|---|
DigiKey Part Number | 10AX032E4F27I3SG-ND |
Manufacturer | |
Manufacturer Product Number | 10AX032E4F27I3SG |
Description | IC FPGA 240 I/O 672FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Arria 10 GX Field Programmable Gate Array (FPGA) IC 240 21040128 320000 672-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 119900 | |
Number of Logic Elements/Cells | 320000 | |
Total RAM Bits | 21040128 | |
Number of I/O | 240 | |
Voltage - Supply | 0.87V ~ 0.98V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 672-FBGA, FC (27x27) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $1,464.63333 | $4,393.90 |


