
1011768CH | |
|---|---|
DigiKey Part Number | 2625-1011768CH-ND |
Manufacturer | |
Manufacturer Product Number | 1011768CH |
Description | AC/DC CONVERTER 24V 360W |
Customer Reference | |
Detailed Description | Chassis AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Chassis | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 15 A | |
Power (Watts) | ||
Applications | Industrial, ITE (Commercial), Laboratory, Medical | |
Efficiency | 93% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.10" L x 3.16" W x 1.80" H (129.54mm x 80.26mm x 45.72mm) | |
Approval Agency | CE, cURus, TUV, UKCA | |
Standard Number | 60601-1; 62368-1 |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $202.36000 | $202.36 |
| 25 | $193.56000 | $4,839.00 |
| 100 | $186.87000 | $18,687.00 |

