
1010909CH | |
|---|---|
DigiKey Part Number | 2625-1010909CH-ND |
Manufacturer | |
Manufacturer Product Number | 1010909CH |
Description | AC/DC CONVERTER 48V 175W |
Customer Reference | |
Detailed Description | Chassis AC DC Converters 1 Output 48V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Chassis | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.6 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 85% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.24" L x 3.12" W x 1.53" H (133.1mm x 79.2mm x 38.9mm) | |
Approval Agency | CE, cURus, TUV, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $218.96000 | $218.96 |
| 25 | $209.06000 | $5,226.50 |
| 100 | $201.52000 | $20,152.00 |

