
1010739CH | |
|---|---|
DigiKey Part Number | 2625-1010739CH-ND |
Manufacturer | |
Manufacturer Product Number | 1010739CH |
Description | DC4-185-1006CH |
Customer Reference | |
Detailed Description | Chassis DC DC Converter 1 Output 24V 7.7A 72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integrated Power Designs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Chassis | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 7.7A | |
Power (Watts) | 185W | |
Applications | ITE (Commercial), Medical | |
Efficiency | 84% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.23" L x 4.36" W x 1.74" H (183.6mm x 110.7mm x 44.2mm) | |
Approval Agency | CE, cURus, TUV, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $209.96000 | $209.96 |
| 25 | $205.99000 | $5,149.75 |
| 100 | $201.12000 | $20,112.00 |

