
1010565CH | |
|---|---|
DigiKey Part Number | 2625-1010565CH-ND |
Manufacturer | |
Manufacturer Product Number | 1010565CH |
Description | AC/DC CNVT 5V 24V 12V -12V 185W |
Customer Reference | |
Detailed Description | Chassis AC DC Converters 4 Output 5V 24V 12V -12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Chassis | |
Number of Outputs | 4 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 20 A | |
Current - Output 2 | 3 A | |
Current - Output 3 | 2 A | |
Current - Output 4 | 2 A | |
Power (Watts) | ||
Applications | Industrial, ITE (Commercial), Laboratory, Medical | |
Efficiency | 82% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.23" L x 4.36" W x 1.74" H (183.6mm x 110.7mm x 44.2mm) | |
Approval Agency | CE, cURus, TUV, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $251.14000 | $251.14 |
| 25 | $241.55000 | $6,038.75 |
| 100 | $234.64000 | $23,464.00 |

