
TLE4976LHALA1 | |
|---|---|
DigiKey Part Number | TLE4976LHALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4976LHALA1 |
Description | MAGNETIC SWITCH UNIPOLAR SSO-3-2 |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect PG-SSO-3-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 11mT Trip, 5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 18V | |
Current - Supply (Max) | 17mA | |
Current - Output (Max) | - | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-SSO-3-2 | |
Package / Case | 3-SSIP, SSO-3-02 | |
Base Product Number |

