FLASH - NOR Memory IC 128Mbit SPI 104 MHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FL128P0XMFI000

DigiKey Part Number
448-S25FL128P0XMFI000-ND
Manufacturer
Manufacturer Product Number
S25FL128P0XMFI000
Description
IC FLASH 128MBIT SPI 16SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI 104 MHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
S25FL128P0XMFI000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.