
MOS7GENERICPOWBOARDTOBO1 | |
|---|---|
DigiKey Part Number | 448-MOS7GENERICPOWBOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | MOS7GENERICPOWBOARDTOBO1 |
Description | EVAL BOARD FOR TLE9879QXA40 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLE9879QXA40 MOTIX™, OptiMOS™ MOSFET Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | MOSFET | |
Embedded | Yes, MCU | |
Utilized IC / Part | TLE9879QXA40 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $349.69000 | $349.69 |

