Diode Array 2 Independent 6500 V Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD600S65K3NOSA1

DigiKey Part Number
448-DD600S65K3NOSA1-ND
Manufacturer
Manufacturer Product Number
DD600S65K3NOSA1
Description
DIODE MODULE GP 6500V AIHV130-6
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 6500 V Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
6500 V
Current - Average Rectified (Io) (per Diode)
-
Voltage - Forward (Vf) (Max) @ If
3.5 V @ 600 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Operating Temperature - Junction
-50°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
A-IHV130-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$1,532.46000$1,532.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.