
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Autonics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Frequency Meter | |
Measuring Type | Frequency | |
Measuring Range | 1 ~ 1kHz | |
Display Type | LCD - Black Characters | |
Number of Characters Per Row | 4.5 | |
Display Characters - Height | 0.343" (8.70mm) | |
Output Type | - | |
Voltage - Supply | 3 ~ 30VAC, 0 ~ 30VDC | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.20mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - | |
Base Product Number | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.90000 | $74.90 |


