
ATEPR-15-R-Z | |
|---|---|
DigiKey Part Number | 2371-ATEPR-15-R-Z-ND |
Manufacturer | Menics |
Manufacturer Product Number | ATEPR-15-R-Z |
Description | COMPLETE UNIT RED LED FLASHING |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Adjustable Volume, Pushbutton Control Cable with Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Menics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Red | |
Function - Lighting | Flashing | |
Function - Audible | Continuous | |
Voltage - Supply | 110VAC | |
Features | Adjustable Volume, Pushbutton Control | |
Termination Style | Cable with Connector | |
Ingress Protection | - | |
Operating Temperature | -15°C ~ 40°C | |
Weight | - | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $208.00000 | $208.00 |

