Slewing Ring 2.362" (60.00mm) ID X 6.300" (160.00mm) OD X 1.312" (33.33mm) W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRT-01-60

DigiKey Part Number
2389-PRT-01-60-ND
Manufacturer
Manufacturer Product Number
PRT-01-60
Description
60mm ID, Dry-Lubricated Slew Rin
Customer Reference
Detailed Description
Slewing Ring 2.362" (60.00mm) ID X 6.300" (160.00mm) OD X 1.312" (33.33mm) W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Igus
Series
Packaging
Retail Package
Part Status
Active
Type
Slewing Ring
Inner Diameter
2.362" (60.00mm)
Outer Diameter
6.300" (160.00mm)
Width
1.312" (33.33mm)
Static Load Rating
11240.4 lbs
Dynamic Load Rating
3372.1 lbs
Features
Self Lubricating
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 408
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Igus Inc.
FREE SHIPPING for this product
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$366.73000$366.73
10$338.52000$3,385.20
20$319.71600$6,394.32