
SE4D-H20 | |
|---|---|
DigiKey Part Number | 1885-SE4D-H20-ND |
Manufacturer | |
Manufacturer Product Number | SE4D-H20 |
Description | LIGHT CURTAIN 390MM 20 BEAMS |
Customer Reference | |
Detailed Description | Light Curtain 25mm Hand Blanking, Muting Function |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Hand | |
Detection Capability | 25mm | |
Protective Height | 390mm | |
Number of Beams | 20 | |
Beam Pitch | - | |
Operating Range | 0.3m ~ 9.0m | |
Features | Blanking, Muting Function | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |

