
LW1P-1C00V-A | |
|---|---|
DigiKey Part Number | 1885-LW1P-1C00V-A-ND |
Manufacturer | |
Manufacturer Product Number | LW1P-1C00V-A |
Description | LED PNL IND AMBER 25.80MM PC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber PC Pin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | Amber | |
Lens Transparency | - | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | 25.80mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.11000 | $25.11 |
| 10 | $20.11700 | $201.17 |
| 100 | $17.22550 | $1,722.55 |
| 500 | $15.97298 | $7,986.49 |

