
44ATM120T-P150 | |
|---|---|
DigiKey Part Number | 2882-44ATM120T-P150-ND |
Manufacturer | |
Manufacturer Product Number | 44ATM120T-P150 |
Description | AC/DC DESKTOP ADAPTER 15V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15V AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 8A | |
No Load Power Consumption | 210mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | - | |
Output Connector | Power DIN, 4 Pin | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.61" L x 1.54" W x 2.60" H (168.0mm x 39.0mm x 66.0mm) | |
Approval Agency | CB, CE, cULus, FCC, PSE, TUV, UKCA | |
Standard Number | 60601-1 | |
Weight | 1.301 lb (590.0 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.32000 | $87.32 |
| 5 | $80.29600 | $401.48 |
| 24 | $73.99542 | $1,775.89 |
| 48 | $71.37083 | $3,425.80 |
| 72 | $69.87875 | $5,031.27 |
| 120 | $68.04392 | $8,165.27 |


