
IMC-21A-M-ST | |
|---|---|
DigiKey Part Number | 3833-IMC-21A-M-ST-ND |
Manufacturer | Moxa |
Manufacturer Product Number | IMC-21A-M-ST |
Description | MULTI MODE, ST, MEDIA CNVTR |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100 SFP/XFP Ports Multimode |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moxa | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | Multimode | |
SFP/XFP Ports | - | |
Features | LFPT | |
Distance | 4km, 5km | |
MTU | - | |
Voltage - Input | 12V ~ 48V | |
Connector Type | RJ45, ST | |
Mounting Type | DIN Rail | |
Ingress Protection | IP30 | |
Operating Temperature | -10°C ~ 60°C |


