
05079310 | |
|---|---|
DigiKey Part Number | 3833-05079310-ND |
Manufacturer | Perle Systems |
Manufacturer Product Number | 05079310 |
Description | S-1110DHP-ST10-XT - GIGABIT INDU |
Customer Reference | |
Detailed Description | 2 Copper Ports 10/100/1000 SFP/XFP Ports 1000BASE-LX/LH (Singlemode) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Perle Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 2 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | 1000BASE-LX/LH (Singlemode) | |
SFP/XFP Ports | - | |
Features | LFPT | |
Distance | 10km | |
MTU | Jumbo | |
Voltage - Input | 52 ~ 57V | |
Connector Type | RJ45, ST | |
Mounting Type | DIN Rail, Rack Mount | |
Ingress Protection | IP20 | |
Operating Temperature | -40°C ~ 75°C |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,344.00000 | $2,344.00 |

