
05062320 | |
|---|---|
DigiKey Part Number | 3833-05062320-ND |
Manufacturer | Perle Systems |
Manufacturer Product Number | 05062320 |
Description | CM-1000MM-S2LC120 - MANAGED GIGA |
Customer Reference | |
Detailed Description | Managed Copper Ports SFP/XFP Ports 1000BASE-SX/EZX (Multimode, Singlemode) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Perle Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Managed | |
Configuration | Modular - Card | |
Copper Type | - | |
Fiber Ports | 2 | |
Fiber Type | 1000BASE-SX/EZX (Multimode, Singlemode) | |
SFP/XFP Ports | - | |
Features | LFPT, SNMP Manageable | |
Distance | 550m, 120km | |
MTU | Jumbo | |
Voltage - Input | - | |
Connector Type | LC | |
Mounting Type | Rack Mount | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,890.00000 | $3,890.00 |

