
05059310 | |
|---|---|
DigiKey Part Number | 3833-05059310-ND |
Manufacturer | Perle Systems |
Manufacturer Product Number | 05059310 |
Description | PSFP-100D-S2LC10-XT FAST ETHERNE |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 100 ~ 155Mbps 1310nm 3.3 V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Perle Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 100 ~ 155Mbps | |
Wavelength | 1310nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.3 V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $351.00000 | $351.00 |

