
KJ1-USB-A3-WH | |
|---|---|
DigiKey Part Number | 4969-KJ1-USB-A3-WH-ND |
Manufacturer | Hyperline |
Manufacturer Product Number | KJ1-USB-A3-WH |
Description | Snap-in A Type USB 3.0 Coupler I |
Customer Reference | |
Detailed Description | Insert USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hyperline | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | USB | |
Exterior Type (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Interior Type (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Interior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Exterior Housing Color | White | |
Interior Housing Color | White | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Nickel | |
Operating Temperature | - | |
Ratings | - | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $2.80150 | $56.03 |

