
15_SMPM-50-2-F1/111_NE | |
|---|---|
DigiKey Part Number | 3628-15_SMPM-50-2-F1/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 15_SMPM-50-2-F1/111_NE |
Description | COAXIAL CONNECTOR, SMPM, 50 OHM, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | 0.086" Semi Rigid | |
Fastening Type | Push-Pull | |
Frequency - Max | 65 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.20000 | $41.20 |
| 10 | $35.02000 | $350.20 |
| 25 | $32.82800 | $820.70 |
| 50 | $31.26200 | $1,563.10 |
| 100 | $29.77110 | $2,977.11 |
| 250 | $27.90980 | $6,977.45 |

