
EM773008B | |
|---|---|
DigiKey Part Number | 3608-EM773008B-ND |
Manufacturer | Digiwave |
Manufacturer Product Number | EM773008B |
Description | CBL TIE LOCK BLU/PURP/WHT 3.15" |
Customer Reference | |
Detailed Description | Standard, Locking Blue, Purple, White 0.098" (2.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digiwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 3.25" | |
Bundle Diameter | - | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.262' (80.00mm, 3.15") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polyester | |
Color | Blue, Purple, White | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.99000 | $13.99 |

