
DH80-27P-LNA | |
|---|---|
DigiKey Part Number | DH80-27P-LNA-ND |
Manufacturer | |
Manufacturer Product Number | DH80-27P-LNA |
Description | CONN RCPT 27POS SMT SCREW LOCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Position Receptacle Connector Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 27 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Flange Feature | Mating Side, Female Screwlock (M2.6) | |
Type | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | $8.19471 | $573.63 |

