Image for VFA3LCSTOM3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFA3LCSTOM3

DigiKey Part Number
VFA3LCSTOM3-ND
Manufacturer
Manufacturer Product Number
VFA3LCSTOM3
Description
ST DUPLEX FIBER ASSEMBLY 3M AQUA
Customer Reference
Detailed Description
Cable Fiber Optic LC (2) To ST Duplex 62.5/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
LC (2)
2nd Connector
ST Duplex
Cable Diameter
0.12" (3.0mm)
Cable Type
-
Features
-
Fiber Type
62.5/125
Length - Overall
9.8' (3.0m)
Type
Multimode, Duplex, OM3
Ratings
-
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
Beige, Black
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.