
T120MR0H4 | |
|---|---|
DigiKey Part Number | 1436-1437-ND |
Manufacturer | |
Manufacturer Product Number | T120MR0H4 |
Description | CBL TIE LOCKING BLK 120LB 1.299' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.02" (102.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.5" | |
Bundle Diameter | 4.02" (102.00mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.299' (396.00mm) | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.95624 | $478.12 |
| 1,000 | $0.91060 | $910.60 |
| 1,500 | $0.88492 | $1,327.38 |
| 2,500 | $0.85360 | $2,134.00 |
| 3,500 | $0.83359 | $2,917.57 |
| 5,000 | $0.81289 | $4,064.45 |
| 12,500 | $0.76205 | $9,525.62 |

