Cable Clamp, Hose White 1.123" ~ 1.296" (28.52mm ~ 32.92mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNP2810C2

DigiKey Part Number
1436-1369-ND
Manufacturer
Manufacturer Product Number
SNP2810C2
Description
CBL CLAMP HOSE WHITE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose White 1.123" ~ 1.296" (28.52mm ~ 32.92mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bag
Part Status
Active
Type
Clamp, Hose
Type Attributes
Push-Fit
Opening Size
1.123" ~ 1.296" (28.52mm ~ 32.92mm)
Mounting Type
-
Material
Polyacetal (POM)
Color
White
Length
1.008" ~ 1.631" (25.60mm ~ 41.43mm)
Width
0.288" (7.32mm)
Height
-
Panel Hole Size
-
Material Thickness
0.068" (1.73mm)
Material Flammability Rating
UL94 HB
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
100$1.15460$115.46
200$1.09945$219.89
300$1.06843$320.53
500$1.03060$515.30
700$1.00641$704.49
1,000$0.98140$981.40
2,500$0.91998$2,299.95
5,000$0.87610$4,380.50
10,000$0.83433$8,343.30
Manufacturers Standard Package