
SNP2410H4 | |
|---|---|
DigiKey Part Number | SNP2410H4-ND |
Manufacturer | |
Manufacturer Product Number | SNP2410H4 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 0.985" ~ 1.135" (25.02mm ~ 28.83mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.985" ~ 1.135" (25.02mm ~ 28.83mm) | |
Mounting Type | - | |
Material | Polyacetal (POM) | |
Color | White | |
Length | 0.963" ~ 1.523" (24.46mm ~ 38.68mm) | |
Width | 0.292" (7.42mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.069" (1.75mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| 10 | $1.05300 | $10.53 |
| 25 | $0.98720 | $24.68 |
| 50 | $0.93980 | $46.99 |
| 100 | $0.89490 | $89.49 |
| 250 | $0.83884 | $209.71 |
| 500 | $0.79878 | $399.39 |
| 1,000 | $0.76064 | $760.64 |
| 2,500 | $0.71302 | $1,782.55 |

