
SNP210M4 | |
|---|---|
DigiKey Part Number | 1436-1130-ND |
Manufacturer | |
Manufacturer Product Number | SNP210M4 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 0.351" ~ 0.394" (8.92mm ~ 10.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.351" ~ 0.394" (8.92mm ~ 10.0mm) | |
Mounting Type | - | |
Material | Polyacetal (POM) | |
Color | White | |
Length | 0.472" ~ 0.672" (11.99mm ~ 17.07mm) | |
Width | 0.231" (5.87mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.067" (1.70mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.34932 | $349.32 |
| 2,000 | $0.33264 | $665.28 |
| 3,000 | $0.32325 | $969.75 |
| 5,000 | $0.31181 | $1,559.05 |
| 7,000 | $0.30450 | $2,131.50 |
| 10,000 | $0.29693 | $2,969.30 |
| 25,000 | $0.27836 | $6,959.00 |

