Standard, Releasable Black 2.17" (55.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT250S0X2

DigiKey Part Number
1436-1258-ND
Manufacturer
Manufacturer Product Number
RT250S0X2
Description
CBL TIE RELEAS BLACK 250LB 9.05"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Releasable Black 2.17" (55.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Releasable
Length - Approximate
9"
Bundle Diameter
2.17" (55.00mm)
Width
0.492" (12.50mm)
Length - Actual
0.755' (230.00mm, 9.05")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
250 lbs (113.40 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
25$1.10440$27.61
50$1.05140$52.57
75$1.02173$76.63
125$0.98552$123.19
175$0.96234$168.41
250$0.93844$234.61
625$0.87965$549.78
1,250$0.83766$1,047.08
2,500$0.79770$1,994.25
Manufacturers Standard Package