
LCMMINSERT-W | |
|---|---|
DigiKey Part Number | 1436-2433-ND |
Manufacturer | |
Manufacturer Product Number | LCMMINSERT-W |
Description | LC MULTIMODE FIBER MODULE, BEIGE |
Customer Reference | |
Detailed Description | Insert LC Duplex Jack To LC Duplex Jack White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Fiber Optic | |
Exterior Type (Adapter End) | LC Duplex Jack | |
Interior Type (Adapter End) | LC Duplex Jack | |
Exterior Housing Material | Plastic | |
Interior Housing Material | - | |
Exterior Housing Color | White | |
Interior Housing Color | Ivory | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | - | |
Specifications | Multimode | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - | |
Base Product Number |

