Single Opening Cable Tie Holder Black Screw, 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTM500C2

DigiKey Part Number
GTM500C2-ND
Manufacturer
Manufacturer Product Number
GTM500C2
Description
CABLE TIE HLDR SNGL SCRW 1/4 BLK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Black Screw, 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
Screw, 1/4"
Size / Dimension
2.50" L x 1.00" W x 0.21" H (63.5mm x 25.4mm x 5.3mm)
For Use With/Related Products
Grip Ties, 0.500" (12.7mm) Width
Material
Nylon, UV Resistant
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.59000$1.59
10$1.34800$13.48
25$1.26360$31.59
50$1.20320$60.16
100$1.14570$114.57
300$1.06013$318.04
500$1.02260$511.30
1,000$0.97378$973.78
2,500$0.91284$2,282.10
Manufacturers Standard Package