
GT.50X112P2 | |
|---|---|
DigiKey Part Number | 1436-1254-ND |
Manufacturer | |
Manufacturer Product Number | GT.50X112P2 |
Description | RECLSBLE FSTNR RECT 0.500" X 11" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 11.000" (279.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 11.000" (279.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.55700 | $15.57 |
| 20 | $1.48200 | $29.64 |
| 30 | $1.44033 | $43.21 |
| 50 | $1.38920 | $69.46 |
| 70 | $1.35657 | $94.96 |
| 100 | $1.32280 | $132.28 |
| 250 | $1.23988 | $309.97 |
| 500 | $1.18070 | $590.35 |
| 1,000 | $1.12434 | $1,124.34 |

