USD

FPMIAD15-I
FPMIAD15-I
Digi-Key Part Number
FPMIAD15-I-ND
Manufacturer
HellermannTyton
Manufacturer Product Number
FPMIAD15-I
Supplier
Description
MOD INSERT 2PORT IVORY
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
2 Port Modular Insert Ivory
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
-
Part Status
Active
Style
-
Type
Modular Insert
Number of Ports
2
Port Direction
Angled/Sloped
Color
Ivory
Features
-
For Use With/Related Products
Modular Jacks
Length
1.390"" (35.31mm)
Width
1.969"" (50.00mm)
Depth
0.893"" (22.70mm)
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
089306215196
854-35365
89306215196
Standard Package1