Slit Wrap 1.267" (32.18mm) X 300' (91.44m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTP10STD

DigiKey Part Number
CTP10STD-ND
Manufacturer
Manufacturer Product Number
CTP10STD
Description
SLIT WRAP 1" X 300' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Slit Wrap 1.267" (32.18mm) X 300' (91.44m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Type
Slit Wrap
Type Attributes
Slit Harness
Diameter - Inside, Non-Expanded
1.000" (25.40mm)
Diameter - Inside, Expanded
1.060" (26.92mm)
Diameter - Outside, Non-Expanded
1.267" (32.18mm)
Material
Polyethylene (PE)
Color
Black
Length
300' (91.44m)
Wall Thickness
0.005" (0.13mm)
Operating Temperature
-40°C ~ 93°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
Fluid Resistant, Water Resistant
Environment Protection
Weather Resistant
Features
Impact Resistant, Vibration Resistant
Material Flammability Rating
UL94 HB
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$168.08000$168.08