
170-23000 | |
|---|---|
DigiKey Part Number | 170-23000-ND |
Manufacturer | |
Manufacturer Product Number | 170-23000 |
Description | EXPAND SLEEVE 1.181" X 164' GRAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Sleeve 1.181" (30.00mm) X 164' (50.00m) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 1.260" (32.00mm) | |
Diameter - Outside, Non-Expanded | 1.181" (30.00mm) | |
Material | Polyamide (PA66), Nylon 6/6, Halogen Free | |
Color | Gray | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -60°C ~ 150°C | |
Heat Protection | Heat Stabilized | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Fluid Resistant, Gasoline Resistant, Moisture Resistant | |
Environment Protection | - | |
Features | Salt Resistant, Solvent Resistant | |
Material Flammability Rating | UL94 V-2 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $293.28000 | $293.28 |

