Adapter, 90° For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

166-90131

DigiKey Part Number
166-90131-ND
Manufacturer
Manufacturer Product Number
166-90131
Description
HELAGUARD - IP65 90 DEGREE ELBOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter, 90° For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Adapter, 90°
For Use With/Related Products
-
Material
Polyamide (PA66), Nylon 6/6
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$179.71000$179.71
Manufacturers Standard Package