
156-00049 | |
|---|---|
DigiKey Part Number | 1436-2314-ND |
Manufacturer | |
Manufacturer Product Number | 156-00049 |
Description | CBL TIE LOCKING BLACK 30LB 6.30" |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.26" (32.00mm) 0.138" (3.50mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.25" | |
Bundle Diameter | 1.26" (32.00mm) | |
Width | 0.138" (3.50mm) | |
Length - Actual | 0.525' (160.00mm, 6.30") | |
Mounting Type | Edge Clip | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.28722 | $1,143.61 |
| 1,000 | $2.17811 | $2,178.11 |
| 1,500 | $2.11673 | $3,175.09 |
| 2,500 | $2.04187 | $5,104.67 |
| 3,500 | $1.99402 | $6,979.07 |
| 5,000 | $1.94453 | $9,722.65 |

