Image for 151-02874 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-02874

DigiKey Part Number
1436-151-02874-ND
Manufacturer
Manufacturer Product Number
151-02874
Description
CBL CLIP C-TYPE BLACK ARROWHEAD
Customer Reference
Detailed Description
Cable Clip, C-Type Black Fir Tree, Cupped 0.118" ~ 0.512" (3.00mm ~ 13.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Type
Clip, C-Type
Type Attributes
Hinged, Locking
Opening Size
0.118" ~ 0.512" (3.00mm ~ 13.00mm)
Mounting Type
Fir Tree, Cupped
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
0.945" (24.00mm)
Width
0.394" (10.00mm)
Height
-
Panel Hole Size
0.244" ~ 0.264" (6.20mm ~ 6.70mm)
Material Thickness
-
Material Flammability Rating
UL94 HB
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.028" ~ 0.118" (0.70mm ~ 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.