




09037966421 | |
|---|---|
DigiKey Part Number | 1195-7406-ND |
Manufacturer | |
Manufacturer Product Number | 09037966421 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09037966421 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold-Palladium | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.55000 | $16.55 |
| 20 | $13.39150 | $267.83 |
| 40 | $12.75225 | $510.09 |
| 60 | $12.39267 | $743.56 |
| 100 | $11.95420 | $1,195.42 |
| 260 | $11.17542 | $2,905.61 |
| 500 | $10.67210 | $5,336.05 |

