Laminated Core Power Transformer 120V Primary Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core Power Transformer 120V Primary Secondary Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

PT120CF

DigiKey Part Number
HM5608-ND
Manufacturer
Manufacturer Product Number
PT120CF
Description
PWR XFMR LAMINATED CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core Power Transformer 120V Primary Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
120V
Voltage - Secondary (Full Load)
-
Current - Output (Max)
-
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
No
Power - Max
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
52.40mm L x 27.94mm W
Height - Seated (Max)
31.75mm
Voltage - Isolation
4000Vrms
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$37.55000$37.55
10$33.78100$337.81
25$32.37680$809.42
50$31.34960$1,567.48
100$30.35180$3,035.18
250$29.07736$7,269.34
Manufacturers Standard Package