
HYPB1SSR | |
|---|---|
DigiKey Part Number | 4917-HYPB1SSR-ND |
Manufacturer | |
Manufacturer Product Number | HYPB1SSR |
Description | HYGIENIC N4X 30MM 1PB |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Cover Included 4.980" L x 4.070" W (126.49mm x 103.38mm) X 4.980" (126.49mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.980" L x 4.070" W (126.49mm x 103.38mm) | |
Height | 4.980" (126.49mm) | |
Area (L x W) | 20.0in² (129cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,046.93000 | $1,046.93 |

