
1593HAMPITBK | |
|---|---|
DigiKey Part Number | 164-1593HAMPITBK-ND |
Manufacturer | |
Manufacturer Product Number | 1593HAMPITBK |
Description | TOOLS / EQUIPMENT |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Black Hand Held, Split Sides 3.880" L x 2.930" W (98.55mm x 74.42mm) X 1.220" (30.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.880" L x 2.930" W (98.55mm x 74.42mm) | |
Height | 1.220" (30.99mm) | |
Area (L x W) | 11.3in² (73cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |

