
1580T10A1 | |
|---|---|
DigiKey Part Number | HM3530-ND |
Manufacturer | |
Manufacturer Product Number | 1580T10A1 |
Description | POWER STRIP 10.5"15A 10OUT 6'CRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Wall |
Datasheet | Datasheet |
EDA/CAD Models | 1580T10A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 10 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum and Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.80000 | $97.80 |
| 5 | $91.27800 | $456.39 |
| 10 | $88.60700 | $886.07 |
| 25 | $85.19320 | $2,129.83 |
| 50 | $82.69900 | $4,134.95 |
| 100 | $80.27760 | $8,027.76 |

