
145D | |
|---|---|
DigiKey Part Number | HM3235-ND |
Manufacturer | |
Manufacturer Product Number | 145D |
Description | AUDIO XFMR 200K / 1K CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200k Impedance Primary Ohms 1k Impedance Secondary Ohms Audio Transformer 150Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 200k | |
Impedance - Secondary (Ohms) | 1k | |
DC Resistance (DCR) - Primary | 3.6kOhm | |
DC Resistance (DCR) - Secondary | 33Ohm | |
Transformer Type | Economical Open Type | |
Frequency Range | 150Hz ~ 15kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 10mW | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.630" L x 0.880" W (41.40mm x 22.35mm) | |
Height - Seated (Max) | 0.810" (20.57mm) | |
Termination Style | Wire Leads | |
Weight | 0.088 lb (39.92 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.47000 | $27.47 |
| 10 | $24.72700 | $247.27 |
| 25 | $23.70320 | $592.58 |
| 50 | $22.95360 | $1,147.68 |
| 100 | $22.22540 | $2,222.54 |
| 250 | $21.29492 | $5,323.73 |

