
1447SN4H12LP | |
|---|---|
DigiKey Part Number | 164-1447SN4H12LP-ND |
Manufacturer | |
Manufacturer Product Number | 1447SN4H12LP |
Description | Tools/Equipment/Hardware |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 31.380" L x 12.000" W (797.05mm x 304.80mm) X 42.008" (1067.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 31.380" L x 12.000" W (797.05mm x 304.80mm) | |
Height | 42.008" (1067.00mm) | |
Area (L x W) | 376.6in² (2429cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,128.48000 | $1,128.48 |

