
1418N4SSW18QT | |
|---|---|
DigiKey Part Number | 4917-1418N4SSW18QT-ND |
Manufacturer | |
Manufacturer Product Number | 1418N4SSW18QT |
Description | CABINET ST STEEL 18.1X25.1X72.1 |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Natural X |
Datasheet | Datasheet |
EDA/CAD Models | 1418N4SSW18QT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Material | ||
Color | Natural | |
Features | Single Door, Quarter Turn Latches | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 290 lbs (131.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11,842.93000 | $11,842.93 |



