
1418KR8LP | |
|---|---|
DigiKey Part Number | 164-1418KR8LP-ND |
Manufacturer | |
Manufacturer Product Number | 1418KR8LP |
Description | BOX STEEL GRAY 30"L X 8"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door 30.000" L x 8.000" W (762.00mm x 203.20mm) X 24.000" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 30.000" L x 8.000" W (762.00mm x 203.20mm) | |
Height | 24.000" (609.60mm) | |
Area (L x W) | 240in² (1548cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $475.10000 | $475.10 |

